There are no models available for this part yet.
Overview of MLDX-030D-DX01-N by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1003S030-DB | Renesas Electronics Corporation | ADC1003S030 demo board | |
ADC0804S030-DB | Renesas Electronics Corporation | ADC0804S030 demo board | |
ISL80030DEMO1Z | Renesas Electronics Corporation | Sync Buck Converter Demo Board with 2.7V to 5.5V Vin Range and a 1.8V 3A Output |
Price & Stock for MLDX-030D-DX01-N by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8241
|
Newark | Pressure Sensor, 30Psi, Diff, Volt, Operating Pressure Max:30Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:20Vdc, Port Style:Dual Port, Supply Current:-, Product Range:Cobeam2 Mldx Series Rohs Compliant: Yes |Amphenol All Sensors MLDX-030D-DX01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$14.0800 | Buy Now | |
DISTI #
442-MLDX-030D-DX01-N-ND
|
DigiKey | SENSOR 30PSID 0.09" .075V 6DIP Min Qty: 10 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$88.5950 | Buy Now |