MLDM33L-15S-4K7-36S
Glenair Inc
Description: D Microminiature Connector,

Overview of MLDM33L-15S-4K7-36S by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106266-0009001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 36S, Vertical, Header.
51940-503LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle.
51952-252LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 36S Vertical Header.

Price & Stock for MLDM33L-15S-4K7-36S by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MLDM33L-15S-4K7-36
Avnet Americas MICRO D CONNECTORS - Bulk (Alt: MLDM33L-15S-4K7-36) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # GLEMLDM33L-15S-4K7-36S
Interstate Connecting Components Micro D 0
Buy Now

CAD Models for MLDM33L-15S-4K7-36S by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLDM33L-15S-4K7-36S by Glenair Inc

MLDM33L-15S-4K7-36S
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.218 inch
Body Depth
0.377 inch
Body Length
0.938 inch
Connector Type
D MICROMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER; POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL FLUOROCARBON
Shell Material
ALUMINUM ALLOY
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
15
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. MLDM33L-15S-4K7-36S
    Glenair Inc
    D Microminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLDM33L-15S-4K7-36S by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLDM33L-15S-4K7-36S by Glenair Inc

Select Manufacturer
Which Manufacturer of MLDM33L-15S-4K7-36S would you like to use for your alert(s)?
  • Please alert me when MLDM33L-15S-4K7-36S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLDM33L-15S-4K7-36S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLDM33L-15S-4K7-36S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLDM33L-15S-4K7-36S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLDM33L-15S-4K7-36S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLDM33L-15S-4K7-36S by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: