Part Details for MLDM2L-9S-6K7-120B by Glenair Inc
Overview of MLDM2L-9S-6K7-120B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for MLDM2L-9S-6K7-120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6377
|
Newark | Mldm2L-9S-6K7-120B |Glenair MLDM2L-9S-6K7-120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.7700 / $657.1600 | Buy Now |
DISTI #
MLDM2L-9S-6K7-120B
|
Avnet Americas | Cable Assembly Low Profile Insulated Wire Termination 26AWG 3.048m 9 Position Micro-D Subminiature Receptacle - Bulk (Alt: MLDM2L-9S-6K7-120B) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MLDM2L-9S6K7120B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$263.3400 / $385.7900 | Order Now |
DISTI #
GLEMLDM2L-9S-6K7-120B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$359.1434 / $618.4970 | Buy Now |
|
JRH Electronics | 0 |
|
$62.0307 / $87.6461 | Buy Now |