Part Details for MLDM2L-9S-4K5-18S by Glenair Inc
Overview of MLDM2L-9S-4K5-18S by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for MLDM2L-9S-4K5-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0773
|
Newark | Connector |Glenair MLDM2L-9S-4K5-18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$146.8200 / $456.3200 | Buy Now |
DISTI #
3937-MLDM2L-9S-4K5-18S-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$475.2460 / $799.6500 | Buy Now |
DISTI #
MLDM2L-9S-4K5-18S
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM2L-9S-4K5-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
77976312
|
Verical | Backshell 180° Electroless Nickel Aluminum RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$347.3718 / $350.8590 | Buy Now |
DISTI #
71048775
|
Verical | Backshell 180° Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$350.8590 / $433.3462 | Buy Now |
DISTI #
GLEMLDM2L-9S-4K5-18S
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$258.7407 / $429.4716 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 13 |
|
$320.6600 / $520.0200 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 7 |
|
$475.2460 / $799.6450 | Buy Now |
Part Details for MLDM2L-9S-4K5-18S
MLDM2L-9S-4K5-18S CAD Models
MLDM2L-9S-4K5-18S Part Data Attributes
|
MLDM2L-9S-4K5-18S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-9S-4K5-18S
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |