Part Details for MLDM2L-9NSM by Glenair Inc
Overview of MLDM2L-9NSM by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MLDM2L-9NSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6315
|
Newark | Mldm2L-9Nsm |Glenair MLDM2L-9NSM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$113.2700 / $352.0600 | Buy Now |
DISTI #
3937-MLDM2L-9NSM-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$366.6770 / $616.9700 | Buy Now |
DISTI #
MLDM2L-9NSM
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM2L-9NSM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
$321.4037 | Buy Now |
DISTI #
631-MLDM2L-9NSM
|
Mouser Electronics | D-Sub Micro-D Connectors 11+ start 3 wks | 10 |
|
$107.7800 / $347.6000 | Buy Now |
DISTI #
77979118
|
Verical | D-Sub Micro-D Connectors RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$89.6282 / $206.1410 | Buy Now |
DISTI #
71049339
|
Verical | D-Sub Micro-D Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$300.2692 / $334.3333 | Buy Now |
DISTI #
GLEMLDM2L-9NSM
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$199.6014 / $331.3440 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 9 |
|
$247.3700 / $401.2000 | Buy Now |
|
JRH Electronics | CONNECTOR BACKSHELL | 6 |
|
$366.6770 / $616.9690 | Buy Now |
Part Details for MLDM2L-9NSM
MLDM2L-9NSM CAD Models
MLDM2L-9NSM Part Data Attributes
|
MLDM2L-9NSM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-9NSM
Glenair Inc
D Microminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.191 inch | |
Body Length | 0.788 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for MLDM2L-9NSM
This table gives cross-reference parts and alternative options found for MLDM2L-9NSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM2L-9NSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLDM1L-9PSM | D Microminiature Connector | Glenair Inc | MLDM2L-9NSM vs MLDM1L-9PSM |
MDM-9PH048A | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .125, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PH048A |
MDM-9PH003A | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .125-.137, Plug, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PH003A |
MDM-9PHH14M5-A174 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PHH14M5-A174 |
MDM-9PHH31M7-A174-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PHH31M7-A174-F222 |
MLDM2L-9PSM | D Microminiature Connector | Glenair Inc | MLDM2L-9NSM vs MLDM2L-9PSM |
MDM-9PH011B-A174 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PH011B-A174 |
MDM-9PH067B-A172 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PH067B-A172 |
MDM-9PH078B-A174-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PH078B-A174-F222 |
MDM-9PCBRM7-A174-F222 | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, | ITT Interconnect Solutions | MLDM2L-9NSM vs MDM-9PCBRM7-A174-F222 |