Part Details for MLDM2L-37P-4K1-96M by Glenair Inc
Overview of MLDM2L-37P-4K1-96M by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MLDM2L-37P-4K1-96M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6202
|
Newark | Mldm2L-37P-4K1-96M |Glenair MLDM2L-37P-4K1-96M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.4000 / $2,099.3500 | Buy Now |
DISTI #
MLDM2L-37P-4K1-96M
|
Avnet Americas | Cable Assembly Low Profile Insulated Wire Termination 24AWG 2.438m 37 Position Micro-D Subminiature Plug - Bulk (Alt: MLDM2L-37P-4K1-96M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MLDM2L37P4K1-96M
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$1,231.8700 | Order Now |
DISTI #
77974784
|
Verical | MLDM2L-37P-4K1-96M Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$1,229.3462 / $1,993.6795 | Buy Now |
DISTI #
GLEMLDM2L-37P-4K1-96M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,190.3462 / $1,975.8538 | Buy Now |
|
JRH Electronics | 0 |
|
$0.4615 / $0.5846 | Buy Now |