Part Details for MLDM2L-25SCBR-.125-513 by Glenair Inc
Results Overview of MLDM2L-25SCBR-.125-513 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLDM2L-25SCBR-.125-513 Information
MLDM2L-25SCBR-.125-513 by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MLDM2L-25SCBR-.125-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLEMLDM2L-25SCBR-.125-513
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MLDM2L-25SCBR-.125-513
MLDM2L-25SCBR-.125-513 CAD Models
MLDM2L-25SCBR-.125-513 Part Data Attributes
|
MLDM2L-25SCBR-.125-513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-25SCBR-.125-513
Glenair Inc
D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.425 inch | |
Body Length | 1.185 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for MLDM2L-25SCBR-.125-513
This table gives cross-reference parts and alternative options found for MLDM2L-25SCBR-.125-513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM2L-25SCBR-.125-513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLDM33L-25SCBRP-.250-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM33L-25SCBRP-.250-513 |
MLDM2L-25SCBRP-.110-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM2L-25SCBRP-.110-513 |
MLDM32L-25SCBRR1-.190-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM32L-25SCBRR1-.190-513 |
MLDM32L-25SCBRR5-.150-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM32L-25SCBRR5-.150-513 |
MLDM33L-25SCBRR5-.125-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM33L-25SCBRR5-.125-513 |
MLDM2L-25SCBRR5-.110-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM2L-25SCBRR5-.110-513 |
MLDM2L-25SCBRR1-.150-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM2L-25SCBRR1-.150-513 |
MLDM1L-25SCBRR3-.125-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM1L-25SCBRR3-.125-513 |
MLDM2L-25SCBRR2-.125-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM2L-25SCBRR2-.125-513 |
MLDM2L-25SCBRR4-.125-513 | Glenair Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, | MLDM2L-25SCBR-.125-513 vs MLDM2L-25SCBRR4-.125-513 |