Part Details for MLDM2L-25GS-6K7-67B by Glenair Inc
Overview of MLDM2L-25GS-6K7-67B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-2C225-GS25.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for MLDM2L-25GS-6K7-67B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6113
|
Newark | Mldm2L-25Gs-6K7-67B |Glenair MLDM2L-25GS-6K7-67B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$515.8200 / $1,663.5000 | Buy Now |
DISTI #
MLDM2L-25GS-6K7-67
|
Avnet Americas | Cable Assembly Low Profile Back to Back Metal Shell 26AWG 1.702m 25 Position Micro-D Subminiature to 25 Position Micro-D Subminiature Receptacle-Receptacle - Bulk (Alt: MLDM2L-25GS-6K7-67) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MLDM2L25GS6K767B
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$1,029.9700 | Order Now |
DISTI #
77998381
|
Verical | MLDM2L-25GS-6K7-67B Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$430.5385 / $1,666.1667 | Buy Now |
DISTI #
GLEMLDM2L-25GS-6K7-67B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$958.8165 / $1,651.2692 | Buy Now |
|
JRH Electronics | 0 |
|
$109.6310 / $154.8770 | Buy Now |