There are no models available for this part yet.
Overview of MLDM2L-15S-8K7-18P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for MLDM2L-15S-8K7-18P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6035
|
Newark | Mldm2L-15S-8K7-18P |Glenair MLDM2L-15S-8K7-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.5800 / $558.2000 | Buy Now | |
DISTI #
MLDM2L-15S-8K7-18P
|
Avnet Americas | Cable Assembly Low Profile Insulated Wire Termination 28AWG 0.457m 15 Position Micro-D Subminiature Receptacle - Bulk (Alt: MLDM2L-15S-8K7-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MLDM2L15S-8K718P
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$223.5800 / $327.5500 | Order Now | |
DISTI #
77995705
|
Verical | MLDM2L-15S-8K7-18P Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$142.1154 / $530.1026 | Buy Now | |
DISTI #
GLEMLDM2L-15S-8K7-18P
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$316.5021 / $525.3629 | Buy Now | |
JRH Electronics | 0 |
|
$22.7231 / $29.3230 | Buy Now |
CAD Models for MLDM2L-15S-8K7-18P by Glenair Inc
Part Data Attributes for MLDM2L-15S-8K7-18P by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|