There are no models available for this part yet.
Overview of MLDM2L-15S-5C4-1.000L by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for MLDM2L-15S-5C4-1.000L by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK6026
|
Newark | Mldm2L-15S-5C4-1.000L |Glenair MLDM2L-15S-5C4-1.000L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.0500 / $554.8400 | Buy Now | |
DISTI #
MLDM2L-15S-5C4-1.0
|
Avnet Americas | Cable Assembly Low Profile Solid Wire Termination 25AWG 0.025m 15 Position Micro-D Subminiature Receptacle - Bulk (Alt: MLDM2L-15S-5C4-1.0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
77982415
|
Verical | MLDM2L-15S5C4-1.000L Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$513.7375 | Buy Now | |
DISTI #
GLEMLDM2L-15S-5C4-1.000L
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$303.2193 / $522.1991 | Buy Now | |
JRH Electronics | 0 |
|
$2.0461 / $2.9538 | Buy Now |
CAD Models for MLDM2L-15S-5C4-1.000L by Glenair Inc
Part Data Attributes for MLDM2L-15S-5C4-1.000L by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.218 inch
|
Body Depth
|
0.197 inch
|
Body Length
|
0.938 inch
|
Cable Types
|
STAGGERED
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|
Alternate Parts for MLDM2L-15S-5C4-1.000L
This table gives cross-reference parts and alternative options found for MLDM2L-15S-5C4-1.000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLDM2L-15S-5C4-1.000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFX015S-KG2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MLDM2L-15S-5C4-1.000L vs MFX015S-KG2 |
MFX015S-FF2-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MLDM2L-15S-5C4-1.000L vs MFX015S-FF2-1 |
CPD015S-35T0 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MLDM2L-15S-5C4-1.000L vs CPD015S-35T0 |
MDE40C015B05 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MLDM2L-15S-5C4-1.000L vs MDE40C015B05 |
MDE40N015N20 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MLDM2L-15S-5C4-1.000L vs MDE40N015N20 |
GMDE315S-CMI8K7-18V | D Microminiature Connector, 15 Contact(s), Female, Socket, | Glenair Inc | MLDM2L-15S-5C4-1.000L vs GMDE315S-CMI8K7-18V |
RMDM-15SBSP-TA30 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MLDM2L-15S-5C4-1.000L vs RMDM-15SBSP-TA30 |
177-706H15S0J5-18 | D Microminiature Connector, 15 Contact(s), Female, | Glenair Inc | MLDM2L-15S-5C4-1.000L vs 177-706H15S0J5-18 |
HDMVCS-B51S | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MLDM2L-15S-5C4-1.000L vs HDMVCS-B51S |
MDE40U015N20 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MLDM2L-15S-5C4-1.000L vs MDE40U015N20 |