Part Details for MLDM2L-15S-5C3-1.000B by Glenair Inc
Overview of MLDM2L-15S-5C3-1.000B by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LH7A400N0G000B5 | Rochester Electronics LLC | LH7A400N0G000B5 | |
AD4000BCPZ-RL7 | Analog Devices | 16-Bit, 2 MSPS PulSAR® ADC | |
ADPD4000BCBZR7 | Analog Devices | Multi-modal Optical AFE, SPI |
Price & Stock for MLDM2L-15S-5C3-1.000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK6025
|
Newark | Mldm2L-15S-5C3-1.000B |Glenair MLDM2L-15S-5C3-1.000B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.2300 / $494.1400 | Buy Now |
DISTI #
MLDM2L-15S-5C3-1.0
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MLDM2L-15S-5C3-1.0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MLDM2L15S5C310B
|
Mouser Electronics | D-Sub Micro-D Connectors 15P SOCKET MICRO-D 1.000 INCH NICKEL | 0 |
|
$151.3500 / $290.0900 | Order Now |
DISTI #
77983931
|
Verical | MLDM2L-15S-5C3-1.000B Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$121.2564 / $469.2692 | Buy Now |
DISTI #
GLEMLDM2L-15S-5C3-1.000B
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$270.0497 / $465.0735 | Buy Now |
|
JRH Electronics | 0 |
|
$4.0615 / $4.5538 | Buy Now |
Part Details for MLDM2L-15S-5C3-1.000B
MLDM2L-15S-5C3-1.000B CAD Models
MLDM2L-15S-5C3-1.000B Part Data Attributes
|
MLDM2L-15S-5C3-1.000B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MLDM2L-15S-5C3-1.000B
Glenair Inc
D Microminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.938 inch | |
Cable Types | STAGGERED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |