There are no models available for this part yet.
Overview of MLDM2-37P-4K5-36M by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF | |
86303427LF | Amphenol Communications Solutions | 86303427LF-M LL NEW DSGN 9-37P LF |
Price & Stock for MLDM2-37P-4K5-36M by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK5973
|
Newark | Mldm2-37P-4K5-36M |Glenair MLDM2-37P-4K5-36M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$498.1400 / $1,606.5000 | Buy Now | |
DISTI #
MLDM2-37P-4K5-36M
|
Avnet Americas | Cable Assembly Low Profile Insulated Wire Termination 24AWG 0.914m 37 Position Micro-D Subminiature Plug - Bulk (Alt: MLDM2-37P-4K5-36M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-MLDM2-37P-4K536M
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$943.1100 | Order Now | |
DISTI #
77972349
|
Verical | MLDM2-37P-4K5-36M Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$394.2179 / $1,525.6410 | Buy Now | |
DISTI #
GLEMLDM2-37P-4K5-36M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$877.9531 / $1,512.0000 | Buy Now | |
JRH Electronics | 0 |
|
$8.3846 / $11.0308 | Buy Now |