Part Details for MLDM1L-37GP-4K7-10M by Glenair Inc
Results Overview of MLDM1L-37GP-4K7-10M by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m |
Price & Stock for MLDM1L-37GP-4K7-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5917
|
Newark | Mldm1L-37Gp-4K7-10M |Glenair MLDM1L-37GP-4K7-10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$623.2300 / $1,937.1900 | Buy Now |
DISTI #
MLDM1L-37GP-4K7-10M
|
Avnet Americas | Cable Assembly Low Profile Back to Back Metal Shell 24AWG 0.254m 37 Position Micro-D Subminiature to... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$434.7223 / $1,736.2896 | Buy Now |
DISTI #
631-MLDM1L37GP4K710M
|
Mouser Electronics | D-Sub Micro-D Connectors | 0 |
|
$1,179.9400 | Order Now |
DISTI #
GLEMLDM1L-37GP-4K7-10M
|
Interstate Connecting Components | MICRO-D CONNECTOR | 0 |
|
$1,098.4097 / $1,823.2306 | Buy Now |
|
JRH Electronics | 0 |
|
$8.1385 / $10.1692 | Buy Now |