Part Details for MLD-M002-UDC-1300-S2 by Leuze electronic GmbH + Co KG
Overview of MLD-M002-UDC-1300-S2 by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft | |
CS-DSDHD62MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MM0-025 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for MLD-M002-UDC-1300-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71980854
|
RS | Safety sensor/deflecting mirror set | Leuze MLD-M002-UDC-1300-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$502.4400 / $544.3000 | RFQ |