Part Details for MLCSWT-A1-0000-0001DY by Cree, Inc.
Overview of MLCSWT-A1-0000-0001DY by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLCSWT-A1-0000-0001DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T6234
|
Newark | Xlamp Ml-C Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLCSWT-A1-0000-0001DY RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 / $0.3790 | Buy Now |
DISTI #
MLCSWT-A1-0000-0001DY-ND
|
DigiKey | LED XLAMP COOL WHITE 5500K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
MLCSWT-A1-0000-000
|
Avnet Americas | XLAMP ML-C LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLCSWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3755 / $0.4219 | Buy Now |
DISTI #
941-MLCSWTA1000001DY
|
Mouser Electronics | High Power LEDs - White White 5500 K 75-CRI, XLamp MLCSWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLCSWT-A1-000-0001DY
|
TTI | High Power LEDs - White WHITE 5500K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.3760 / $0.4250 | Buy Now |
Part Details for MLCSWT-A1-0000-0001DY
MLCSWT-A1-0000-0001DY CAD Models
MLCSWT-A1-0000-0001DY Part Data Attributes
|
MLCSWT-A1-0000-0001DY
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLCSWT-A1-0000-0001DY
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 7 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |