Part Details for MLCE24A by Microchip Technology Inc
Results Overview of MLCE24A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLCE24A Information
MLCE24A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MLCE24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3807
|
Newark | Low Cap Tvs 24V 5% 1500W Uni 100Pf Plastic (040-200D) Rohs Compliant: Yes |Microchip MLCE24A RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $2.9800 | Buy Now |
DISTI #
1086-6604-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC CASE-1 Min Qty: 219 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9800 | Buy Now |
DISTI #
MLCE24A
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin Case 1 Bulk - Bulk (Alt: MLCE24A) RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6793 / $2.8625 | Buy Now |
DISTI #
494-MLCE24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 24V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
MLCE24A
|
Microchip Technology Inc | Uni-Directional TVS _ Plastic (040-200D), Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
0 Alternates Available |
|
$2.7100 / $3.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $3.4200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 109 Package Multiple: 1 | 0 |
|
$2.7900 / $3.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $3.4200 | Buy Now |
Part Details for MLCE24A
MLCE24A CAD Models
MLCE24A Part Data Attributes
|
MLCE24A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MLCE24A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |