Part Details for MLCAWT-P1-0000-000XZ5 by Cree, Inc.
Overview of MLCAWT-P1-0000-000XZ5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MLCAWT-P1-0000-000XZ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8127
|
Newark | Xlamp Ml-C Light Emitting Diode White |Cree Led MLCAWT-P1-0000-000XZ5 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 / $0.5150 | Buy Now |
DISTI #
MLCAWT-P1-0000-000XZ5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4100 | Buy Now |
DISTI #
MLCAWT-P1-0000-000
|
Avnet Americas | XLAMP ML-C LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLCAWT-P1-0000-000) Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$0.3367 / $0.3783 | Buy Now |
DISTI #
941-MLCAWTP100XZ5
|
Mouser Electronics | High Power LEDs - White White 4000 K 85-CRI, XLamp MLCAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLCAWT-P1-000-000XZ5
|
TTI | High Power LEDs - White WHITE 4000K 85-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.3760 / $0.4030 | Buy Now |
DISTI #
MLCAWT-P1-0000-000
|
Avnet Americas | XLAMP ML-C LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLCAWT-P1-0000-000) Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$0.3367 / $0.3783 | Buy Now |
Part Details for MLCAWT-P1-0000-000XZ5
MLCAWT-P1-0000-000XZ5 CAD Models
MLCAWT-P1-0000-000XZ5 Part Data Attributes:
|
MLCAWT-P1-0000-000XZ5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLCAWT-P1-0000-000XZ5
Cree, Inc.
LED XLAMP ML-C WARM WHITE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |