Part Details for MLC530R30-1200 (ALTERNATE: 68003312) by Leuze electronic GmbH + Co KG
Overview of MLC530R30-1200 (ALTERNATE: 68003312) by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLC530R30-1200 (ALTERNATE: 68003312)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71863006
|
RS | Safety Light Curtain, receiver, 30mm res, 1200mm length, OSSDs, m12 8p, muting | Leuze MLC530R30-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,577.5900 | RFQ |