-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MLC1550-452MLC
|
Mouser Electronics | Power Inductors - SMD 4.5uH Shld 20% 11.7A 7.85mOhm AECQ2 RoHS: Compliant | 75 |
|
$1.7700 / $3.8900 | Buy Now |
|
Bristol Electronics | 790 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 60 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 48 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Quest Components | 208 |
|
$2.0165 / $3.2700 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 800 |
|
$0.7900 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLC1550-452MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MLC1550-452MLC
Coilcraft Inc
General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5452 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5452 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.00785 Ω | |
Inductance-Nom (L) | 4.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 13.8 mm | |
Package Style | SMT | |
Package Width | 13.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 11.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |