Part Details for MLC1550-252MLC by Coilcraft Inc
Overview of MLC1550-252MLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MLC1550-252MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MLC1550-252MLC
|
Mouser Electronics | Power Inductors - SMD 2.5uH Shld 20% 15.8A 3.74mOhm AECQ2 RoHS: Compliant | 0 |
|
$1.7700 / $3.8900 | Order Now |
|
Bristol Electronics | 11530 |
|
RFQ | ||
|
Quest Components | 9224 |
|
$0.9480 / $2.5280 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 170 |
|
$0.7900 / $1.6500 | Buy Now |
Part Details for MLC1550-252MLC
MLC1550-252MLC CAD Models
MLC1550-252MLC Part Data Attributes:
|
MLC1550-252MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MLC1550-252MLC
Coilcraft Inc
General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5452 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5452 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.00374 Ω | |
Inductance-Nom (L) | 2.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.2 mm | |
Package Length | 13.8 mm | |
Package Style | SMT | |
Package Width | 13.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 15.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |