Part Details for MLBAWT-U1-0000-000VE5 by Cree, Inc.
Overview of MLBAWT-U1-0000-000VE5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for MLBAWT-U1-0000-000VE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLBAWT-U1-0000-000VE5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2300 / $0.3600 | Buy Now |
DISTI #
MLBAWT-U1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-U1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2182 | Buy Now |
DISTI #
941-MLBAWTU100000VE5
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, XLamp MLBAWT RoHS: Compliant | 199 |
|
$0.2300 / $0.3600 | Buy Now |
DISTI #
V72:2272_06273477
|
Arrow Electronics | LED Uni-Color Warm White 4300K 90 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1625 Container: Cut Strips | Americas - 370 |
|
$0.0388 / $0.0421 | Buy Now |
DISTI #
MLBAWT-U1-000-000VE5
|
TTI | High Power LEDs - White WHITE 4000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2300 / $0.2410 | Buy Now |
DISTI #
MLBAWT-U1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-U1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2182 | Buy Now |
Part Details for MLBAWT-U1-0000-000VE5
MLBAWT-U1-0000-000VE5 CAD Models
MLBAWT-U1-0000-000VE5 Part Data Attributes:
|
MLBAWT-U1-0000-000VE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-U1-0000-000VE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |