Part Details for MLBAWT-A1-0000-000WE4 by Cree, Inc.
Overview of MLBAWT-A1-0000-000WE4 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLBAWT-A1-0000-000WE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7834
|
Newark | Led, Cool White, 30.6Lm, Full Reel, Product Range:Xlamp Ml-B Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:30.6Lm, Cct:4500K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000WE4 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
27T9461
|
Newark | Led, Cool White, 30.6Lm, Product Range:Xlamp Ml-B Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:30.6Lm, Cct:4500K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Forward Current @ Test:80Ma Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000WE4 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
90-MLBAWT-A1-0000-000WE4CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4500K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.2800 | Buy Now |
DISTI #
MLBAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
941-MLBAWTA1000WE4
|
Mouser Electronics | High Power LEDs - White White 4500 K 75-CRI, XLamp MLBAWT RoHS: Compliant | 943 |
|
$0.1800 / $0.2900 | Buy Now |
DISTI #
MLBAWT-A1-000-000WE4
|
TTI | High Power LEDs - White WHITE 4500K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1760 | Buy Now |
Part Details for MLBAWT-A1-0000-000WE4
MLBAWT-A1-0000-000WE4 CAD Models
MLBAWT-A1-0000-000WE4 Part Data Attributes
|
MLBAWT-A1-0000-000WE4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000WE4
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |