Part Details for MLBAWT-A1-0000-000WE3 by Cree, Inc.
Overview of MLBAWT-A1-0000-000WE3 by Cree, Inc.
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLBAWT-A1-0000-000WE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7833
|
Newark | Led, Cool White, 30.6Lm, Full Reel, Product Range:Xlamp Ml-B Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:30.6Lm, Cct:5000K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000WE3 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
27T9460
|
Newark | Led, Cool White, 30.6Lm, Product Range:Xlamp Ml-B Series, Led Color:Cool White, Viewing Angle:120°, Luminous Flux @ Test:30.6Lm, Cct:5000K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Forward Current @ Test:80Ma Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000WE3 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
MLBAWT-A1-0000-000WE3CT-ND
|
DigiKey | LED XLAMP COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6758 In Stock |
|
$0.1800 / $0.2800 | Buy Now |
DISTI #
MLBAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
941-MLBAWTA1000WE3
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp MLBAWT RoHS: Compliant | 1736 |
|
$0.1800 / $0.2800 | Buy Now |
DISTI #
E54:1762_03118091
|
Arrow Electronics | LED Uni-Color White 4-Pin T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks Date Code: 2438 | Europe - 44800 |
|
$0.1642 / $0.1680 | Buy Now |
DISTI #
E64:1861_03118091
|
Arrow Electronics | LED Uni-Color White 4-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 | Europe - 468 |
|
$0.1498 / $0.1967 | Buy Now |
DISTI #
84981424
|
Verical | LED Uni-Color White 4-Pin T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2438 | Americas - 44800 |
|
$0.1642 / $0.1680 | Buy Now |
DISTI #
76883337
|
Verical | LED Uni-Color White 4-Pin T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2332 | Americas - 465 |
|
$0.1498 / $0.1862 | Buy Now |
DISTI #
MLBAWT-A1-000-000WE3
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1700 / $0.1800 | Buy Now |
Part Details for MLBAWT-A1-0000-000WE3
MLBAWT-A1-0000-000WE3 CAD Models
MLBAWT-A1-0000-000WE3 Part Data Attributes
|
MLBAWT-A1-0000-000WE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000WE3
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V |