Part Details for MLBAWT-A1-0000-000VE7 by Cree, Inc.
Overview of MLBAWT-A1-0000-000VE7 by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLBAWT-A1-0000-000VE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9456
|
Newark | Led, Warm White, 23.5Lm, Product Range:Xlamp Ml-B Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:18.1Lm, Cct:3200K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Forward Current @ Test:80Ma Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000VE7 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
23T7813
|
Newark | Led, Warm White, 23.5Lm, Product Range:Xlamp Ml-B Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:18.1Lm, Cct:3200K, Forward Current If Max:175Ma, Forward Voltage @ Test:3.3V, Forward Current @ Test:80Ma Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000VE7 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
MLBAWT-A1-0000-000VE7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.2800 | Buy Now |
DISTI #
MLBAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
941-MLBAWTA1000VE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 448 |
|
$0.1800 / $0.2900 | Buy Now |
DISTI #
V72:2272_06271147
|
Arrow Electronics | LED Uni-Color Warm White 3200K 80 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1107 Container: Cut Strips | Americas - 590 |
|
$0.0069 / $0.0108 | Buy Now |
DISTI #
MLBAWT-A1-000-000VE7
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1610 / $0.1760 | Buy Now |
DISTI #
MLBAWT-A1-0000-000VE7
|
Avnet Silica | XLAMP ML-B LIGHT EMITTING DIODE WHITE (Alt: MLBAWT-A1-0000-000VE7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MLBAWT-A1-0000-000VE7-7C1H0
|
Maritex | 37 |
|
$0.1350 / $0.1910 | Buy Now |
Part Details for MLBAWT-A1-0000-000VE7
MLBAWT-A1-0000-000VE7 CAD Models
MLBAWT-A1-0000-000VE7 Part Data Attributes
|
MLBAWT-A1-0000-000VE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000VE7
Cree, Inc.
Single Color LED, Warm White, 3.11mm, ROHS AND REACH COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.15 mm | |
Viewing Angle | 120 deg |