Part Details for MLBAWT-A1-0000-000VE5 by Cree, Inc.
Results Overview of MLBAWT-A1-0000-000VE5 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLBAWT-A1-0000-000VE5 Information
MLBAWT-A1-0000-000VE5 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84000012A | Texas Instruments | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 20-LCCC -55 to 125 | |
8400002EA | Texas Instruments | Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | |
LM10000SDX/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 |
Price & Stock for MLBAWT-A1-0000-000VE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7811
|
Newark | Led, Warm White, 23.5Lm, Product Range:Xlamp Ml-B Series, Led Color:Warm White, Viewing Angle:120... more RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
27T9454
|
Newark | Led, Warm White, 23.5Lm, Product Range:Xlamp Ml-B Series, Led Color:Warm White, Viewing Angle:120... more RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
MLBAWT-A1-0000-000VE5-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.1900 | Buy Now |
DISTI #
MLBAWT-A1-0000-000VE5
|
Avnet Americas | - Tape and Reel (Alt: MLBAWT-A1-0000-000VE5) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1464 | Buy Now |
DISTI #
941-MLBAWTA1000VE5
|
Mouser Electronics | White LEDs White 4000 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLBAWT-A1-000-000VE5
|
TTI | White LEDs WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2040 | Buy Now |
Part Details for MLBAWT-A1-0000-000VE5
MLBAWT-A1-0000-000VE5 CAD Models
MLBAWT-A1-0000-000VE5 Part Data Attributes
|
MLBAWT-A1-0000-000VE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000VE5
Cree, Inc.
Single Color LED, Warm White, 3.11mm, ROHS AND REACH COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | WARM WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.15 mm | |
Viewing Angle | 120 deg |