Part Details for MLBAWT-A1-0000-000VA8 by Cree, Inc.
Results Overview of MLBAWT-A1-0000-000VA8 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLBAWT-A1-0000-000VA8 Information
MLBAWT-A1-0000-000VA8 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MLBAWT-A1-0000-000VA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7809
|
Newark | Xlamp Ml-B Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLBAWT-A1-0000-000VA8 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1680 / $0.2240 | Buy Now |
DISTI #
MLBAWT-A1-0000-000VA8-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1625 / $0.1700 | Buy Now |
DISTI #
MLBAWT-A1-0000-000VA8
|
Avnet Americas | XLAMP ML-B LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLBAWT-A1-0000-000VA8) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1342 | Buy Now |
DISTI #
941-MLBAWTA1000VA8
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp MLBAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLBAWT-A1-000-000VA8
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1490 | Buy Now |
Part Details for MLBAWT-A1-0000-000VA8
MLBAWT-A1-0000-000VA8 CAD Models
MLBAWT-A1-0000-000VA8 Part Data Attributes
|
MLBAWT-A1-0000-000VA8
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLBAWT-A1-0000-000VA8
Cree, Inc.
LED XLAMP ML-B WHITE SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | SINGLE COLOR LED |