Part Details for MLB4532150120PN2 by Pulse Maglayers
Results Overview of MLB4532150120PN2 by Pulse Maglayers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLB4532150120PN2 Information
MLB4532150120PN2 by Pulse Maglayers is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MLB4532150120PN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 654 |
|
RFQ |
Part Details for MLB4532150120PN2
MLB4532150120PN2 CAD Models
MLB4532150120PN2 Part Data Attributes
|
MLB4532150120PN2
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
MLB4532150120PN2
Pulse Maglayers
Passive Filter,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
Case Code | 1812 | |
DC Resistance-Max | 0.04 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Width | 3.2 mm |