Part Details for MLB3216F-601T by MetalLions
Overview of MLB3216F-601T by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT16601TU | Renesas Electronics Corporation | FAST CMOS 18BIT UNIBUSTRN | |
61648-601TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch. | |
RJLSE43D8601T | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield No EMI Tabs, Low Profile |
Price & Stock for MLB3216F-601T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300m 25% 600100MHz 1206 Ferrite Beads ROHS | 132 |
|
$0.0044 / $0.0094 | Buy Now |