Part Details for MLB2012F-700T by MetalLions
Overview of MLB2012F-700T by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
UPA2700TP-E2-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2700TP-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for MLB2012F-700T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150m 25% 70100MHz 0805 Ferrite Beads ROHS | 3351 |
|
$0.0020 / $0.0041 | Buy Now |