There are no models available for this part yet.
Overview of MLB2012F-600T by MetalLions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3360(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC3360(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC3360(0)-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for MLB2012F-600T by MetalLions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 150m 25% 60100MHz 0805 Ferrite Beads ROHS | 6398 |
|
$0.0039 / $0.0082 | Buy Now |