There are no models available for this part yet.
Overview of MLB-321611-0120A-N4 by Pulse Maglayers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCD90120ARGCT | Texas Instruments | 12-Rail Power Supply Sequencer and Monitor with ACPI Support 64-VQFN -40 to 125 | |
UCD90120ARGCR | Texas Instruments | 12-Rail Power Supply Sequencer and Monitor with ACPI Support 64-VQFN -40 to 125 |
Price & Stock for MLB-321611-0120A-N4 by Pulse Maglayers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2376 |
|
$0.2800 / $0.7000 | Buy Now |
CAD Models for MLB-321611-0120A-N4 by Pulse Maglayers
Part Data Attributes for MLB-321611-0120A-N4 by Pulse Maglayers
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description
|
1206
|
Reach Compliance Code
|
compliant
|
Case Code
|
1206
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.3 Ω
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
1.1 mm
|
Length
|
3.2 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Current
|
0.5 A
|
Width
|
1.6 mm
|