There are no models available for this part yet.
Overview of MLAYT31LSSD823KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MLAYT31LSSD823KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLAYT31LSSD823KTNA01TR-ND
|
DigiKey | CAP CER 0.082UF 25V 1206 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1406 | Buy Now | |
DISTI #
MLAYT31LSSD823KTNA
|
Avnet Americas | CAP, LOW DISTORT, 1206, 25V, 82NF 10%, T&R - Tape and Reel (Alt: MLAYT31LSSD823KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1375 / $0.1549 | Buy Now | |
DISTI #
963-MLAYT31LSSD823KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.082uF Low Distort 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1140 / $0.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.1160 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1275 / $0.1504 | Buy Now | ||
DISTI #
MLAYT31LSSD823KTNA01
|
Avnet Abacus | CAP, LOW DISTORT, 1206, 25V, 82NF 10%, T&R (Alt: MLAYT31LSSD823KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MLAYT31LSSD823KTNA01 by TAIYO YUDEN
Part Data Attributes for MLAYT31LSSD823KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MLAYT31LSSD823KTNA01
This table gives cross-reference parts and alternative options found for MLAYT31LSSD823KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAYT31LSSD823KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12AYGWS82NF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12AYGWS82NF10%25VB |
CNC12AGWS82NF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12AGWS82NF10%25VC |
CNC12A82NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12A82NF10%25V |
CNC12AYCS82NF10%25VEM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12AYCS82NF10%25VEM |
CNC12CMS82NF10%25VC | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12CMS82NF10%25VC |
CNC12AHF82NF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12AHF82NF10%25VCECC+ |
CNC12ACMS82NF10%25VB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12ACMS82NF10%25VB |
CNC12EMX882NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12EMX882NF10%25V |
CNC12AYGS82NF10%25VEM | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12AYGS82NF10%25VEM |
CNC12AEWF82NF10%25VCECC+ | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.082uF, 1206, | EXXELIA Group | MLAYT31LSSD823KTNA01 vs CNC12AEWF82NF10%25VCECC+ |