Part Details for MLASU219JB7224MTNA01 by TAIYO YUDEN
Overview of MLASU219JB7224MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASU219JB7224MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASU219JB7224MTNA01TR-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0600 | Buy Now |
DISTI #
MLASU219JB7224MTNA
|
Avnet Americas | MLCC, 0805, 50V, X7R, 0.22UF 20%, T&R - Tape and Reel (Alt: MLASU219JB7224MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0401 | Buy Now |
DISTI #
963-MLASU219JB7224MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X7R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0420 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0428 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0445 / $0.0529 | Buy Now |
DISTI #
MLASU219JB7224MTNA01
|
Avnet Abacus | MLCC, 0805, 50V, X7R, 0.22UF 20%, T&R - Tape and Reel (Alt: MLASU219JB7224MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASU219JB7224MTNA01
MLASU219JB7224MTNA01 CAD Models
MLASU219JB7224MTNA01 Part Data Attributes
|
MLASU219JB7224MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASU219JB7224MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MLASU219JB7224MTNA01
This table gives cross-reference parts and alternative options found for MLASU219JB7224MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASU219JB7224MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C224M5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805C224M5RACAUTO7210 |
C0805T224M5RBL7210 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805T224M5RBL7210 |
C0805T224M5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805T224M5RAL7210 |
C0805X224M5RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805X224M5RACAUTO |
C0805C224M5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805C224M5RAL7040 |
C0805T224M5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805T224M5RAL7215 |
C0805T224M5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805T224M5RCCTM |
C0805X224M5RAC7867 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805X224M5RAC7867 |
C0805T224M5RBC7025 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805T224M5RBC7025 |
C0805X224M5RAC7040 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KEMET Corporation | MLASU219JB7224MTNA01 vs C0805X224M5RAC7040 |