Part Details for MLAST32MAB5476MPNDT1 by TAIYO YUDEN
Overview of MLAST32MAB5476MPNDT1 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAST32MAB5476MPNDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAST32MAB5476MPNDT1TR-ND
|
DigiKey | CAP CER 47UF 25V X5R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4674 | Buy Now |
DISTI #
MLAST32MAB5476MPND
|
Avnet Americas | CAP ,MLCC ,1210,25V ,X5R,47UF 20% ,T&R - Tape and Reel (Alt: MLAST32MAB5476MPND) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4504 / $0.5244 | Buy Now |
DISTI #
963-MLAST32MAB5476MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X5R 1210 20% Medical RoHS: Compliant | 0 |
|
$0.4280 / $1.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.4120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4326 / $0.5087 | Buy Now |
DISTI #
MLAST32MAB5476MPNDT1
|
Avnet Abacus | CAP ,MLCC ,1210,25V ,X5R,47UF 20% ,T&R (Alt: MLAST32MAB5476MPNDT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLAST32MAB5476MPNDT1
MLAST32MAB5476MPNDT1 CAD Models
MLAST32MAB5476MPNDT1 Part Data Attributes
|
MLAST32MAB5476MPNDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST32MAB5476MPNDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MLAST32MAB5476MPNDT1
This table gives cross-reference parts and alternative options found for MLAST32MAB5476MPNDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST32MAB5476MPNDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK325ABJ476MM-P | Capacitor, Ceramic, Chip, General Purpose, 47uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | MLAST32MAB5476MPNDT1 vs TMK325ABJ476MM-P |
MSAST32MAB5476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MLAST32MAB5476MPNDT1 vs MSAST32MAB5476MPNDT1 |
1210X476M250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | MLAST32MAB5476MPNDT1 vs 1210X476M250CT |
TMK325ABJ476MM-T | Capacitor, Ceramic, Chip, General Purpose, 47uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLAST32MAB5476MPNDT1 vs TMK325ABJ476MM-T |
1210X476M250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MLAST32MAB5476MPNDT1 vs 1210X476M250CG |