Part Details for MLAST021SCG5R3CWNA01 by TAIYO YUDEN
Overview of MLAST021SCG5R3CWNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAST021SCG5R3CWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9747
|
Newark | Cap, 5.3Pf, 25V, Mlcc, 008004, Capacitance:5.3Pf, Voltage(Dc):25V, Capacitor Case/Package:008004 [0201 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mlas Series, Product Length:0.25Mm Rohs Compliant: Yes |Taiyo Yuden MLAST021SCG5R3CWNA01 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now |
DISTI #
69AK9746
|
Newark | Cap, 5.3Pf, 25V, Mlcc, 008004, Capacitance:5.3Pf, Voltage(Dc):25V, Capacitor Case/Package:008004 [0201 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mlas Series, Product Length:0.25Mm Rohs Compliant: Yes |Taiyo Yuden MLAST021SCG5R3CWNA01 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
587-MLAST021SCG5R3CWNA01TR-ND
|
DigiKey | CAP CER 5.3PF 25V C0G 008004 Min Qty: 50000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 | Buy Now |
DISTI #
963-MLAST021SCG5R3CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.3pF C0G 00804 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks | 0 |
|
$0.0935 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0946 / $0.2591 | Buy Now |
DISTI #
MLAST021SCG5R3CWNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 5.3pF C0G 00804 Tol 0.25pF Medical RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0910 | Buy Now |
Part Details for MLAST021SCG5R3CWNA01
MLAST021SCG5R3CWNA01 CAD Models
MLAST021SCG5R3CWNA01 Part Data Attributes
|
MLAST021SCG5R3CWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST021SCG5R3CWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000053 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.72% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.72% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |
Alternate Parts for MLAST021SCG5R3CWNA01
This table gives cross-reference parts and alternative options found for MLAST021SCG5R3CWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST021SCG5R3CWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST021SCG5R3CWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | MLAST021SCG5R3CWNA01 vs MSAST021SCG5R3CWNA01 |
GRM0115C1E5R3CE01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.72% +Tol, 4.72% -Tol, C0G, 30ppm/Cel TC, 0.0000053uF, Surface Mount, 008004, CHIP | Murata Manufacturing Co Ltd | MLAST021SCG5R3CWNA01 vs GRM0115C1E5R3CE01L |
TMK021CG5R3CK-W | Capacitor, Ceramic, Chip, General Purpose, 5.3pF, 25V, ±0.25pF, C0G/NP0, 008004 (0201 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/1mm pitch | TAIYO YUDEN | MLAST021SCG5R3CWNA01 vs TMK021CG5R3CK-W |