Part Details for MLASS31QHB7103MTNA01 by TAIYO YUDEN
Overview of MLASS31QHB7103MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASS31QHB7103MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASS31QHB7103MTNA01TR-ND
|
DigiKey | CAP CER 10000PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0727 | Buy Now |
DISTI #
MLASS31QHB7103MTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1206, 630V, X7R, 0.01UF 20%, T&R - Tape and Reel (Alt: MLASS31QHB7103MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0569 / $0.0641 | Buy Now |
DISTI #
963-MLASS31QHB7103MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.0590 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0519 / $0.0622 | Buy Now |
Part Details for MLASS31QHB7103MTNA01
MLASS31QHB7103MTNA01 CAD Models
MLASS31QHB7103MTNA01 Part Data Attributes
|
MLASS31QHB7103MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASS31QHB7103MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASS31QHB7103MTNA01
This table gives cross-reference parts and alternative options found for MLASS31QHB7103MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASS31QHB7103MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCJCS31QAB7103MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs MCJCS31QAB7103MTPA01 |
MCASS31QHB7103MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs MCASS31QHB7103MTNA1J |
C3216X7R2J103M(115AE) | CAPACITOR, CERAMIC, MULTILAYER, 630 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MLASS31QHB7103MTNA01 vs C3216X7R2J103M(115AE) |
MMASS31QHB7103MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs MMASS31QHB7103MTNA18 |
MBASS31QHB7103MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs MBASS31QHB7103MTNA01 |
SMK316B7103MF-T | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 630V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs SMK316B7103MF-T |
MBJCS31QAB7103MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs MBJCS31QAB7103MTPA18 |
C3216X7R2J103M115AA | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MLASS31QHB7103MTNA01 vs C3216X7R2J103M115AA |
MMJCS31QAB7103MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs MMJCS31QAB7103MTPA18 |
MBASS31QHB7103MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASS31QHB7103MTNA01 vs MBASS31QHB7103MTNA18 |