Part Details for MLASQ219SSD221KTNA01 by TAIYO YUDEN
Overview of MLASQ219SSD221KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASQ219SSD221KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASQ219SSD221KTNA01TR-ND
|
DigiKey | CAP CER 220PF 250V 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0564 | Buy Now |
DISTI #
MLASQ219SSD221KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,250V,220PF 10% ,T&R - Tape and Reel (Alt: MLASQ219SSD221KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0477 / $0.0538 | Buy Now |
DISTI #
963-MLASQ219SSD221KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 220pF Low Distort 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0470 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0403 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0389 / $0.0497 | Buy Now |
DISTI #
MLASQ219SSD221KTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0805,250V,220PF 10% ,T&R (Alt: MLASQ219SSD221KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASQ219SSD221KTNA01
MLASQ219SSD221KTNA01 CAD Models
MLASQ219SSD221KTNA01 Part Data Attributes
|
MLASQ219SSD221KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASQ219SSD221KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, 0.00022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |