Part Details for MLASJ168BB5226MTNA01 by TAIYO YUDEN
Overview of MLASJ168BB5226MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASJ168BB5226MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASJ168BB5226MTNA01TR-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0505 | Buy Now |
DISTI #
MLASJ168BB5226MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MLASJ168BB5226MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 / $0.0481 | Buy Now |
DISTI #
963-MLASJ168BB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0603 20% Medical RoHS: Compliant | 2213 |
|
$0.0410 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0349 / $0.0467 | Buy Now |
Part Details for MLASJ168BB5226MTNA01
MLASJ168BB5226MTNA01 CAD Models
MLASJ168BB5226MTNA01 Part Data Attributes
|
MLASJ168BB5226MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASJ168BB5226MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MLASJ168BB5226MTNA01
This table gives cross-reference parts and alternative options found for MLASJ168BB5226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ168BB5226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10A226MQ8SRNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | MLASJ168BB5226MTNA01 vs CL10A226MQ8SRNL |
SCM10D226MJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Surge Components Inc | MLASJ168BB5226MTNA01 vs SCM10D226MJNI |
CL10A226MQ8ARNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | MLASJ168BB5226MTNA01 vs CL10A226MQ8ARNL |
GRM188R60J226MEA0B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MLASJ168BB5226MTNA01 vs GRM188R60J226MEA0B |
CL10A226MQ8SRNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | MLASJ168BB5226MTNA01 vs CL10A226MQ8SRNC |
GMC10X5R226M6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Cal-Chip Electronics | MLASJ168BB5226MTNA01 vs GMC10X5R226M6R3NTDLF |
C0603X5R226M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Eyang Technology Development Co Ltd | MLASJ168BB5226MTNA01 vs C0603X5R226M6R3NTD |
CL10A226MQ8GRNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | MLASJ168BB5226MTNA01 vs CL10A226MQ8GRNC |
CL10A226MQ8SRNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Samsung Electro-Mechanics | MLASJ168BB5226MTNA01 vs CL10A226MQ8SRNO |
SCM10D226MJND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0603, | Surge Components Inc | MLASJ168BB5226MTNA01 vs SCM10D226MJND |