Part Details for MLASJ021SB5472KWNA01 by TAIYO YUDEN
Overview of MLASJ021SB5472KWNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASJ021SB5472KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8428
|
Newark | Cap, 4700Pf, X5R, 6.3V, 008004, Capacitance:4700Pf, Voltage(Dc):6.3V, Capacitor Case/Package:008004 [0201 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mlas Series, Product Length:0.25Mm Rohs Compliant: Yes |Taiyo Yuden MLASJ021SB5472KWNA01 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
67AK8429
|
Newark | Cap, 4700Pf, X5R, 6.3V, 008004, Capacitance:4700Pf, Voltage(Dc):6.3V, Capacitor Case/Package:008004 [0201 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Mlas Series, Product Length:0.25Mm Rohs Compliant: Yes |Taiyo Yuden MLASJ021SB5472KWNA01 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now |
DISTI #
587-MLASJ021SB5472KWNA01TR-ND
|
DigiKey | CAP CER 4700 PF 6.3V X5R 008004 Min Qty: 50000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 | Buy Now |
DISTI #
963-MLASJ021SB5472KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4700pF X5R 00804 10% Medical RoHS: Compliant | 0 |
|
$0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks | 0 |
|
$0.0935 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0946 / $0.2591 | Buy Now |
Part Details for MLASJ021SB5472KWNA01
MLASJ021SB5472KWNA01 CAD Models
MLASJ021SB5472KWNA01 Part Data Attributes
|
MLASJ021SB5472KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASJ021SB5472KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |
Alternate Parts for MLASJ021SB5472KWNA01
This table gives cross-reference parts and alternative options found for MLASJ021SB5472KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ021SB5472KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM011R60J472KE01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0047uF, Surface Mount, 008004, CHIP | Murata Manufacturing Co Ltd | MLASJ021SB5472KWNA01 vs GRM011R60J472KE01L |