Part Details for MLASH45MSB5225KTNA01 by TAIYO YUDEN
Overview of MLASH45MSB5225KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASH45MSB5225KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASH45MSB5225KTNA01TR-ND
|
DigiKey | CAP CER 2.2UF 100V X5R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4434 | Buy Now |
DISTI #
MLASH45MSB5225KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1812,100V,X7R,2.2UF 10% ,T&R - Tape and Reel (Alt: MLASH45MSB5225KTNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3049 | Buy Now |
DISTI #
963-MLASH45MSB5225KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X5R 1812 10% Medical RoHS: Compliant | 0 |
|
$0.3750 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3419 / $0.4142 | Buy Now |
DISTI #
MLASH45MSB5225KTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1812,100V,X7R,2.2UF 10% ,T&R - Tape and Reel (Alt: MLASH45MSB5225KTNA01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASH45MSB5225KTNA01
MLASH45MSB5225KTNA01 CAD Models
MLASH45MSB5225KTNA01 Part Data Attributes
|
MLASH45MSB5225KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASH45MSB5225KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MLASH45MSB5225KTNA01
This table gives cross-reference parts and alternative options found for MLASH45MSB5225KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASH45MSB5225KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK432BJ225KM-T | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X5R, 1812 (4532 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASH45MSB5225KTNA01 vs HMK432BJ225KM-T |
MSASH45MSB5225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP | TAIYO YUDEN | MLASH45MSB5225KTNA01 vs MSASH45MSB5225KTNA01 |