Part Details for MLASE31LBB5476MTNA01 by TAIYO YUDEN
Overview of MLASE31LBB5476MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE31LBB5476MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE31LBB5476MTNA01TR-ND
|
DigiKey | CAP CER 47UF 16V X5R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2036 | Buy Now |
DISTI #
MLASE31LBB5476MTNA
|
Avnet Americas | CAP ,MLCC ,1206,16V ,X5R,47UF 20% ,T&R - Tape and Reel (Alt: MLASE31LBB5476MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2124 / $0.2392 | Buy Now |
DISTI #
963-MLASE31LBB5476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1206 20% RoHS: Compliant | 3532 |
|
$0.1880 / $0.6500 | Buy Now |
|
Future Electronics | CAP ,MLCC ,1206,16V ,X5R,47UF 20% ,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1965 / $0.2216 | Buy Now |
Part Details for MLASE31LBB5476MTNA01
MLASE31LBB5476MTNA01 CAD Models
MLASE31LBB5476MTNA01 Part Data Attributes
|
MLASE31LBB5476MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE31LBB5476MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASE31LBB5476MTNA01
This table gives cross-reference parts and alternative options found for MLASE31LBB5476MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE31LBB5476MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE31LBB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASE31LBB5476MTNA01 vs MSASE31LBB5476MTNA01 |
1206X476M160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MLASE31LBB5476MTNA01 vs 1206X476M160CG |
C3216X5R1C476MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE31LBB5476MTNA01 vs C3216X5R1C476MT |
GRM31CR61C476ME44L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MLASE31LBB5476MTNA01 vs GRM31CR61C476ME44L |
C3216X5R1C476M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE31LBB5476MTNA01 vs C3216X5R1C476M(160AB) |
C3216X5R1C476M160AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE31LBB5476MTNA01 vs C3216X5R1C476M160AB |
EMK316BBJ476ML-T | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASE31LBB5476MTNA01 vs EMK316BBJ476ML-T |
C3216X5R476MEPS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | Darfon Corporation | MLASE31LBB5476MTNA01 vs C3216X5R476MEPS |
CC1206MKX5R7BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MLASE31LBB5476MTNA01 vs CC1206MKX5R7BB476 |