Part Details for MLASE319HB5106KTNA01 by TAIYO YUDEN
Overview of MLASE319HB5106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE319HB5106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE319HB5106KTNA01TR-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0497 | Buy Now |
DISTI #
MLASE319HB5106KTNA
|
Avnet Americas | CAP ,MLCC ,1206,16V ,X5R,10UF 10% ,T&R - Tape and Reel (Alt: MLASE319HB5106KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now |
DISTI #
963-MLASE319HB5106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0410 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0355 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0384 / $0.0460 | Buy Now |
Part Details for MLASE319HB5106KTNA01
MLASE319HB5106KTNA01 CAD Models
MLASE319HB5106KTNA01 Part Data Attributes
|
MLASE319HB5106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE319HB5106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MLASE319HB5106KTNA01
This table gives cross-reference parts and alternative options found for MLASE319HB5106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE319HB5106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK316BJ106KD-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MLASE319HB5106KTNA01 vs EMK316BJ106KD-T |
C3216X5R1C106K(085AB) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE319HB5106KTNA01 vs C3216X5R1C106K(085AB) |
GRM319R61C106KE15J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE319HB5106KTNA01 vs GRM319R61C106KE15J |
C1206X5R106K160NPE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Eyang Technology Development Co Ltd | MLASE319HB5106KTNA01 vs C1206X5R106K160NPE |
EMK316BJ106KD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | TAIYO YUDEN | MLASE319HB5106KTNA01 vs EMK316BJ106KD |
MSASE319HB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MLASE319HB5106KTNA01 vs MSASE319HB5106KTNA01 |
C3216X5R1C106K085AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE319HB5106KTNA01 vs C3216X5R1C106K085AC |
GRM319R61C106KE15B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE319HB5106KTNA01 vs GRM319R61C106KE15B |
C3216X5R1C106K085AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE319HB5106KTNA01 vs C3216X5R1C106K085AB |
GRM319R61C106KE15D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE319HB5106KTNA01 vs GRM319R61C106KE15D |