Part Details for MLASE063SB5224MFNA01 by TAIYO YUDEN
Overview of MLASE063SB5224MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE063SB5224MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE063SB5224MFNA01TR-ND
|
DigiKey | CAP CER 0.22UF 16V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0949 | Buy Now |
DISTI #
MLASE063SB5224MFNA
|
Avnet Americas | CAP ,MLCC ,0201,16V ,X5R,0.22UF 20% ,T&R - Tape and Reel (Alt: MLASE063SB5224MFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0757 | Buy Now |
DISTI #
963-MLASE063SB5224MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X5R 0201 20% Medical RoHS: Compliant | 0 |
|
$0.0850 / $0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0779 / $0.0928 | Buy Now |
DISTI #
MLASE063SB5224MFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,16V ,X5R,0.22UF 20% ,T&R - Tape and Reel (Alt: MLASE063SB5224MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASE063SB5224MFNA01
MLASE063SB5224MFNA01 CAD Models
MLASE063SB5224MFNA01 Part Data Attributes
|
MLASE063SB5224MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE063SB5224MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASE063SB5224MFNA01
This table gives cross-reference parts and alternative options found for MLASE063SB5224MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE063SB5224MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X5R1C224MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MLASE063SB5224MFNA01 vs C0603X5R1C224MT |
CMC-016/224MX50201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MLASE063SB5224MFNA01 vs CMC-016/224MX50201T13F |
GRM033R61C224ME14D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | MLASE063SB5224MFNA01 vs GRM033R61C224ME14D |
EMK063BJ224MP-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | MLASE063SB5224MFNA01 vs EMK063BJ224MP-F |
MSASE063SB5224MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | MLASE063SB5224MFNA01 vs MSASE063SB5224MFNA01 |
0201X224M160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MLASE063SB5224MFNA01 vs 0201X224M160CT |
0201X224M160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | MLASE063SB5224MFNA01 vs 0201X224M160CG |
GRM033R61C224ME14J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | MLASE063SB5224MFNA01 vs GRM033R61C224ME14J |
GRM033R61C224ME14W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.22 uF, SURFACE MOUNT, 0201, CHIP | MLASE063SB5224MFNA01 vs GRM033R61C224ME14W |
C0603X5R1C224M030BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MLASE063SB5224MFNA01 vs C0603X5R1C224M030BC |