Part Details for MLASE042SCG010CWNA01 by TAIYO YUDEN
Overview of MLASE042SCG010CWNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE042SCG010CWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE042SCG010CWNA01TR-ND
|
DigiKey | CAP CER 1PF 16V C0G/NP0 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0361 | Buy Now |
DISTI #
MLASE042SCG010CWNA
|
Avnet Americas | CAP, MLCC, 01005, 16V, C0G, 1 0.25PF, T&R - Tape and Reel (Alt: MLASE042SCG010CWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0262 | Buy Now |
DISTI #
963-MLASE042SCG010CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1pF C0G 01005 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0310 / $0.0330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0287 / $0.0322 | Buy Now |
DISTI #
MLASE042SCG010CWNA01
|
Avnet Abacus | CAP, MLCC, 01005, 16V, C0G, 1 0.25PF, T&R - Tape and Reel (Alt: MLASE042SCG010CWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MLASE042SCG010CWNA01
MLASE042SCG010CWNA01 CAD Models
MLASE042SCG010CWNA01 Part Data Attributes
|
MLASE042SCG010CWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE042SCG010CWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MLASE042SCG010CWNA01
This table gives cross-reference parts and alternative options found for MLASE042SCG010CWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE042SCG010CWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C01005C0G160-1R0CPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | MLASE042SCG010CWNA01 vs C01005C0G160-1R0CPBD |
GRM0225C1C1R0CA03L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | MLASE042SCG010CWNA01 vs GRM0225C1C1R0CA03L |
GRM0225C1C1R0CD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.000001uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | MLASE042SCG010CWNA01 vs GRM0225C1C1R0CD01D |
CL02C010CO2ANNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | MLASE042SCG010CWNA01 vs CL02C010CO2ANNB |
C01005COG160-1R0CPB6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | MLASE042SCG010CWNA01 vs C01005COG160-1R0CPB6D |
CU10Y11R0CAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MLASE042SCG010CWNA01 vs CU10Y11R0CAT4A |
CU10Y11R0CAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MLASE042SCG010CWNA01 vs CU10Y11R0CAT2A |
GRM0225C1C1R0CD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16V, C0G, 0.000001uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | MLASE042SCG010CWNA01 vs GRM0225C1C1R0CD01B |
GRM0225C1C1R0CD05L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | MLASE042SCG010CWNA01 vs GRM0225C1C1R0CD05L |
C01005C0G160-1R0CGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | MLASE042SCG010CWNA01 vs C01005C0G160-1R0CGD |