Part Details for ML9SM31-01-00 by Mitsubishi Electric
Overview of ML9SM31-01-00 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ML9SM31-01-00
ML9SM31-01-00 CAD Models
ML9SM31-01-00 Part Data Attributes
|
ML9SM31-01-00
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML9SM31-01-00
Mitsubishi Electric
Laser Diode, 1530nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN EA MODULATOR | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1530 nm | |
Threshold Current-Max | 30 mA |