Part Details for ML99213 by Mitsubishi Electric
Overview of ML99213 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML99213
ML99213 CAD Models
ML99213 Part Data Attributes
|
ML99213
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML99213
Mitsubishi Electric
Laser Diode, 1550nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | 20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 1550 nm | |
Semiconductor Material | InGaAs | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Threshold Current-Max | 30 mA |