Part Details for ML925B40F by Mitsubishi Electric
Results Overview of ML925B40F by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML925B40F Information
ML925B40F by Mitsubishi Electric is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for ML925B40F
ML925B40F CAD Models
ML925B40F Part Data Attributes
|
ML925B40F
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML925B40F
Mitsubishi Electric
Laser Diode, 1550nm
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1550 nm | |
Response Time-Max | 1.2e-10 s | |
Semiconductor Material | InGaAsP | |
Surface Mount | NO |