Part Details for ML920J35S by Mitsubishi Electric
Overview of ML920J35S by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ML920J35S
ML920J35S CAD Models
ML920J35S Part Data Attributes
|
ML920J35S
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML920J35S
Mitsubishi Electric
Laser Diode, 1550nm, HERMETIC SEALED PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 1550 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 30 mA |