Part Details for ML920J11S-01 by Mitsubishi Electric
Overview of ML920J11S-01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML920J11S-01
ML920J11S-01 CAD Models
ML920J11S-01 Part Data Attributes
|
ML920J11S-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML920J11S-01
Mitsubishi Electric
Laser Diode, 1550nm, HERMETIC SEALED PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 6 mW | |
Peak Wavelength | 1550 nm | |
Response Time-Max | 4e-10 s | |
Semiconductor Material | InGaAsP | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
Threshold Current-Max | 30 mA |