ML920AA11S
Mitsubishi Electric
Description: Laser Diode, 1550nm, HERMETIC SEALED, TO-CAN PACKAGE-4

Overview of ML920AA11S by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for ML920AA11S by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML920AA11S by Mitsubishi Electric

ML920AA11S
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
HERMETIC SEALED, TO-CAN PACKAGE-4
Reach Compliance Code
unknown
Configuration
SINGLE WITH BUILT-IN PHOTO DIODE
Forward Current-Max
0.08 A
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
10 mW
Peak Wavelength
1550 nm
Response Time-Max
2e-10 s
Semiconductor Material
InGaAsP
Shape
ROUND
Size
2 mm
Surface Mount
NO
Threshold Current-Max
15 mA
Want to compare parts?
  1. ML920AA11S
    Mitsubishi Electric
    Laser Diode, 1550nm, HERMETIC SEALED, TO-CAN PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML920AA11S by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML920AA11S by Mitsubishi Electric

  • Please alert me when ML920AA11S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML920AA11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML920AA11S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML920AA11S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML920AA11S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML920AA11S by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: